LED strip light silver with motion detector - 2-pack
120° sensor with 4m range
switch-off after 30 seconds
LED light that can be tilted up to 90°
55 lumens and batteries included
Technical specifications
Product type
LED strip light
Length
16.3 mm
Factory colour
Silver
Content
1 pc(s)
n.rel.
Width
5.3 mm
Height
3.2 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3835645 greate LED strip light 16.3 mm Silver 1 pc(s)
Description
UNVERSAL CAN BE USED in the kitchen, in the bathroom, as wardrobe interior lighting or as stair light - The cabinet lamp can be used everywhere where light is needed with the help of Velcro fastener or by screwing FUNCTIONS - automatically on upon movement, permanently on or off - In addition, the LEDs can be inclined by 90° on the LED orientation light MOTION DETECTOR and daylight sensor – cabinet light with a motion sensor with a detection range of 120° at a radius of 4 meters – automatic switch off after 30 seconds if no movement is detected BATTERY OPERATED - The LED motion detector with battery-saving time switching provides for up to 49.5 h of light duration - Integrated daylight sensor prevents a constant triggering in the automatic mode DELIVERY includes 1x LED strip with motion detector in silver gray for indoors, 3x Mignon AA batteries, Velcro fastener for universal use / ABS casing 16.3 x 5.3 x 3.2 cm / 55 lumens / 30 Lux / 6000K color temperature
This text is machine translated.
Description
UNVERSAL CAN BE USED in the kitchen, in the bathroom, as wardrobe interior lighting or as stair light - The cabinet lamp can be used everywhere where light is needed with the help of Velcro fastener or by screwing FUNCTIONS - automatically on upon movement, permanently on or off - In addition, the LEDs can be inclined by 90° on the LED orientation light MOTION DETECTOR and daylight sensor – cabinet light with a motion sensor with a detection range of 120° at a radius of 4 meters – automatic switch off after 30 seconds if no movement is detected BATTERY OPERATED - The LED motion detector with battery-saving time switching provides for up to 49.5 h of light duration - Integrated daylight sensor prevents a constant triggering in the automatic mode DELIVERY includes 1x LED strip with motion detector in silver gray for indoors, 3x Mignon AA batteries, Velcro fastener for universal use / ABS casing 16.3 x 5.3 x 3.2 cm / 55 lumens / 30 Lux / 6000K color temperature