• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate Oven light 15 W 2 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oven light E14 15W - 2 pack

  • Heat resistant up to 300 °C.
  • 75 lumens, warm white with 2,700 K.
  • T22 design Ø 21.5 x 50mm
  • Over 1,000 hours durability

Technical specifications

Product type

Oven light

15 W

n.rel.

Content

2 pc(s)

Total luminous flux

75 lm

Documents & Downloads

Datasheet

Datasheet 3835648 greate Oven light 15 W 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3835648 greate Oven light 15 W 2 pc(s)

Conformity certificate

Conformity certificate 3835648 greate Oven light 15 W 2 pc(s)

Description

LAMP - The spare bulb with 15 watt, E14 socket and T22 capsule design is heat resistant up to 300° C - dimensions ø 21.5 x 50 mm
BRIGHT thanks to 75 lumens - The spare bulb has a service life of 1000 hours and a light color of 2700 K.
Ideal FOR oven, refrigerator, microwave, stove, oven, oven, Oven light, salt crystal lamp, salt stone lamp, salt lamp and many more
SUPPLIED with 2 bulbs for oven, grill ovens & microwaves / operating voltage 240V

This text is machine translated.