
Technical specifications
- Dim
(W x H x D) 330 x 224 x 171 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
100 Ah
- Height
224 mm
- Weight
27500 g
- Content
1 pc(s)
- Type
AGM30
- Rechargeable
Yes
- Connector
M6 connector
- Depth
171 mm
- Width
330 mm
- Features
High number of charge cycles
Maintenance-free
- Range of use
UPS systems
- VDS certification
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2471344 Green Cell AGM30 VRLA 12 V 100 Ah AGM (W x H x D) 330 x 224 x 171 mm M6 connector High number of charge cycles, Maintena
Security datasheet
Security datasheet 2471344 Green Cell AGM30 VRLA 12 V 100 Ah AGM (W x H x D) 330 x 224 x 171 mm M6 connector High number of charge cycles, Maintena
Description
This text is machine translated.
Features
- Fixed cycle
- Maintenance free
- Up to 5 years life
- Vibration-proof
- Stable function
- Leak protection
- High reliability
Scope of delivery
- Lead-acid battery
- 2x M6 screws
- This text is machine translated.
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































