• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSB Battery UPS 12580 high-rate UPS12580F2 VRLA 12 V 9.4 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal Main

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

461 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery

  • Innovative thin plate technology
  • Maintenance-free and resistant to high current
  • low flammability

Technical specifications

  • Temperature range -15 to +50 °C.
  • Internal resistance 11.8 mΩ
  • Max. Discharge current 130 A.
  • Charging current 4.8 A max.
Dim

(W x H x D) 151 x 99 x 65 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

9.4 Ah

Height

99 mm

Weight

2.83 kg

Content

1 pc(s)

Type

UPS 12580 high-rate

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

65 mm

Width

151 mm

Features

Maintenance-free

Low self-discharge levels

Pin type

F2

Documents & Downloads

Datasheet

Datasheet 2289420 CSB Battery UPS 12580 high-rate UPS12580F2 VRLA 12 V 9.4 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal Main

Datasheet 2289420 CSB Battery UPS 12580 high-rate UPS12580F2 VRLA 12 V 9.4 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal Main

Security datasheet

Security datasheet 2289420 CSB Battery UPS 12580 high-rate UPS12580F2 VRLA 12 V 9.4 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal Main

Description

The lead-acid battery UPS was special for applications with a high degree of efficiency. Innovative thin plate technology for optimized performance and high Effizients. Ideal for UPS systems, emergency lighting, fire alarm and security systems.

This text is machine translated.

Features

  • Maintenance free
  • Innovative thin plate technology
  • Leak-proof
  • Insulated seal
  • You can use it in any position
  • Service life up to 5 Years
  • High reliability
  • Low self discharge
  • Flame resistant according to UL 94 V-0
  • Low internal resistance
  • UL 1989-tested
  • High quality materials
  • Corresponds to the IATA/ICAO special provision A67
  • Classified by MG Amendment 27

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)