
Number
Highlights & Details
Genesis NP 3.4 to 12 lead-acid battery
- maintenance-free
- High energy density
- Up to 1000 cycles possible
Technical specifications
- Temperature range -15 , +50 °C
- Lifetime up to 1000 cycles
- Dim
(W x H x D) 134 x 67 x 67 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
3.4 Ah
- Height
67 mm
- Weight
1.39 kg
- Content
1 pc(s)
- Type
Genesis
- Rechargeable
Yes
- Connector
6.35 mm blade terminal
- Depth
67 mm
- Width
134 mm
- Features
Maintenance-free
VDS certificate
Low self-discharge levels
High number of charge cycles
- VdS No.
G 106061
- VDS certification
Yes
Documents & Downloads
Datasheet
Datasheet 1483471 EnerSys Genesis NP3.4-12 VRLA 12 V 3.4 Ah AGM (W x H x D) 134 x 67 x 67 mm 6.35 mm blade terminal Maintenance-free, VDS
User & Safety Instructions
User & Safety Instructions 1483471 EnerSys Genesis NP3.4-12 VRLA 12 V 3.4 Ah AGM (W x H x D) 134 x 67 x 67 mm 6.35 mm blade terminal Maintenance-free, VDS
Information
Information 1483471 EnerSys Genesis NP3.4-12 VRLA 12 V 3.4 Ah AGM (W x H x D) 134 x 67 x 67 mm 6.35 mm blade terminal Maintenance-free, VDS
Certificate
Certificate 1483471 EnerSys Genesis NP3.4-12 VRLA 12 V 3.4 Ah AGM (W x H x D) 134 x 67 x 67 mm 6.35 mm blade terminal Maintenance-free, VDS
Security datasheet
Security datasheet 1483471 EnerSys Genesis NP3.4-12 VRLA 12 V 3.4 Ah AGM (W x H x D) 134 x 67 x 67 mm 6.35 mm blade terminal Maintenance-free, VDS
Description
Features
- High energy density
- Maintenance free
- suitable for cyclic use
- Long life
- Up to 1000 cycles possible










