• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSB Battery EVX 12200 EVX12200 VRLA 12 V 20 Ah AGM (W x H x D) 181 x 167 x 76 mm M5 connector High number of charge cycl

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

266 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery EVX 12200

  • Cycles and is maintenance free
  • Long life and high reliability
  • Low internal resistance

Technical specifications

  • Temperature range -15 to +50 °C
  • Internal resistance 12.5 mΩ
  • Max. Discharge current 230 A
  • Max charging current 6 A
Dim

(W x H x D) 181 x 167 x 76 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

20 Ah

Height

167 mm

Weight

6.7 kg

Content

1 pc(s)

Type

EVX 12200

Rechargeable

Yes

Connector

M5 connector

Depth

76 mm

Width

181 mm

Features

High number of charge cycles

Maintenance-free

Low self-discharge levels

Pin type

I1

Documents & Downloads

Datasheet

Datasheet 1667535 CSB Battery EVX 12200 EVX12200 VRLA 12 V 20 Ah AGM (W x H x D) 181 x 167 x 76 mm M5 connector High number of charge cycl

Datasheet 1667535 CSB Battery EVX 12200 EVX12200 VRLA 12 V 20 Ah AGM (W x H x D) 181 x 167 x 76 mm M5 connector High number of charge cycl

Security datasheet

Security datasheet 1667535 CSB Battery EVX 12200 EVX12200 VRLA 12 V 20 Ah AGM (W x H x D) 181 x 167 x 76 mm M5 connector High number of charge cycl

Description

The evx-series has been specially designed for cyclic operation developed and takes place, for example, in electric mobility, golf cars, machines, tools, and many other applications. High-quality materials for long life around high reliability.

This text is machine translated.

Features

  • Fixed cycle
  • Maintenance free
  • Leak-proof
  • Insulated seal
  • You can use it in any position
  • Long life and high reliability
  • Low self discharge
  • Low internal resistance
  • UL 1989-tested
  • High quality materials
  • Corresponds to the IATA/ICAO special provision A67
  • Classified by MG Amendment 27

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 219.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)