• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EnerSys Genesis 12EP16 G16EP 0769-2007 VRLA 12 V 16 Ah AGM (W x H x D) 182 x 168 x 76 mm M6 connector Maintenance-free,

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EnerSys Genesis EP lead-acid battery

  • Low internal resistance
  • Quick charging.
  • Extreme Temperature Range

Technical specifications

  • Temperature range -40 to +80 °C
  • Service life up to 400 cycles
Dim

(W x H x D) 182 x 168 x 76 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

16 Ah

Height

168 mm

Weight

6.1 kg

Content

1 pc(s)

Type

Genesis 12EP16

Rechargeable

Yes

Connector

M6 connector

Depth

76 mm

Width

182 mm

Features

Maintenance-free

Low self-discharge levels

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 1593756 EnerSys Genesis 12EP16 G16EP 0769-2007 VRLA 12 V 16 Ah AGM (W x H x D) 182 x 168 x 76 mm M6 connector Maintenance-free,

User & Safety Instructions

User & Safety Instructions 1593756 EnerSys Genesis 12EP16 G16EP 0769-2007 VRLA 12 V 16 Ah AGM (W x H x D) 182 x 168 x 76 mm M6 connector Maintenance-free,

Security datasheet

Security datasheet 1593756 EnerSys Genesis 12EP16 G16EP 0769-2007 VRLA 12 V 16 Ah AGM (W x H x D) 182 x 168 x 76 mm M6 connector Maintenance-free,

Description

Premium high-performance rechargeable lead-acid battery for demanding tasks.
Impresses with a quick charge capability, minimal self-discharge, low internal resistance and extremely good temperature behavior. Made of 99.99% pure lead tin with very thin plates for maximum performance and reliability. The pure acid is safe in the fleece concentrated and provides an efficient operation. The sturdy casing is shock and vibration and flame-resistant.
The lead battery can be installed in any position and offers a variety of applications such as mobile applications, telecommunications, emergency power supply, e-mobility, medical devices, alternative energies, garden tools, and much more.

This text is machine translated.

Features

  • Maintenance free
  • Low internal resistance
  • Quick charging.
  • You can use it in any position
  • Low self discharge
  • High power density
  • Long operating life
  • Thin plates made of pure lead-tin
  • High reliability
  • Flame resistant according to UL 94 V-0
  • Shock and vibration-proof
  • Built-in safety valve
  • Extreme Temperature Range
  • High Conductivity

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 385.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)