
Technical specifications
- Dim
(L x W x H) 200 cm x 151 mm x 95 mm
- Product type
VRLA
- Technology
VRLA gel
- Voltage
12 V
- Capacity (mAh, Ah)
7.2 Ah
- Height
95 mm
- Weight
2150 g
- Content
1 pc(s)
- Type
Green Cell - USV-Akku - 1 x Batterie - Sealed Lead Acid (SLA)
- Rechargeable
Yes
- Connector
6.35 mm blade terminal
- Factory colour
Green
- Depth
65 mm
- Length
200 cm
- Width
151 mm
- Features
High number of charge cycles
Maintenance-free
- VDS certification
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2471363 Green Cell Green Cell - USV-Akku - 1 x Batterie - Sealed Lead Acid (SLA) AGM05 VRLA 12 V 7.2 Ah VRLA gel (L x W x H) 200
Security datasheet
Security datasheet 2471363 Green Cell Green Cell - USV-Akku - 1 x Batterie - Sealed Lead Acid (SLA) AGM05 VRLA 12 V 7.2 Ah VRLA gel (L x W x H) 200
Description
This text is machine translated.
Features
- For buffer and cycle operation
- Maintenance free
- Up to 5 years life
- Vibration-proof
- Stable function
- Leak-proof
- High reliability
Frequently Bought Together
(*All information is plus legal VAT)€ 157.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![Green Cell Green Cell AGM11 batteria UPS Acido piombo [VRLA] 6 V 5 Ah (Green Cell AGM VRLA AGM11 VRLA 6 V 5 Ah VRLA gel (W x H x D) 70 x 107 x 47 mm 4.8 mm blade terminal High number of charge cycles, Maintenance-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/002471370PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)


































