• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSB Battery GPL 1272 GPL1272-F2FR VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-f

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

253 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery

  • Maintenance free
  • High reliability
  • Leak-proof

Technical specifications

  • Temperature range -15 to +50 °C.
  • Internal resistance 22 mΩ
  • Max. Discharge current 265 A.
  • Charging current 2.16 A max.
Dim

(W x H x D) 151 x 98 x 65 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

7.2 Ah

Height

98 mm

Weight

2.6 kg

Content

1 pc(s)

Type

GPL 1272

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

65 mm

Width

151 mm

Features

Maintenance-free

Low self-discharge levels

Pin type

F2

Documents & Downloads

Datasheet

Datasheet 2315746 CSB Battery GPL 1272 GPL1272-F2FR VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-f

Datasheet 2315746 CSB Battery GPL 1272 GPL1272-F2FR VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-f

Security datasheet

Security datasheet 2315746 CSB Battery GPL 1272 GPL1272-F2FR VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-f

Description

The GPL lead-acid battery is an all-purpose battery with a service life of 10 years under normal load at a temperature of 25 °C. This lead-acid battery is highly efficient, leak-proof and maintenance-free.

This text is machine translated.

Features

  • Maintenance-free
  • leak-proof
  • Insulated seal
  • Can be used in any position
  • Life up to 10 years
  • high reliability
  • low self-discharge
  • high-quality materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)