• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSB Battery HR 1251W high-rate HR1251WF2 VRLA 12 V 12 Ah AGM (W x H x D) 151 x 100 x 98 mm 6.35 mm blade terminal Mainte

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery

  • High performance with low weight
  • Maintenance-free and resistant to high current
  • low flammability

Technical specifications

  • Temperature range -15 to +50 °C.
  • Internal resistance 13.6 mΩ
  • Max. Discharge current 180 A.
  • Max charging current 5.1 A
Dim

(W x H x D) 151 x 100 x 98 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

12 Ah

Height

100 mm

Weight

3.85 kg

Content

1 pc(s)

Type

HR 1251W high-rate

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

98 mm

Width

151 mm

Features

Maintenance-free

Low self-discharge levels

Pin type

F2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2289409 CSB Battery HR 1251W high-rate HR1251WF2 VRLA 12 V 12 Ah AGM (W x H x D) 151 x 100 x 98 mm 6.35 mm blade terminal Mainte

Datasheet 2289409 CSB Battery HR 1251W high-rate HR1251WF2 VRLA 12 V 12 Ah AGM (W x H x D) 151 x 100 x 98 mm 6.35 mm blade terminal Mainte

Security datasheet

Security datasheet 2289409 CSB Battery HR 1251W high-rate HR1251WF2 VRLA 12 V 12 Ah AGM (W x H x D) 151 x 100 x 98 mm 6.35 mm blade terminal Mainte

Description

The HR lead-acid battery is characterised by low volume, low weight and high performance with a life span of 5 years in stand-by mode. Ideal for UPS systems, emergency lighting, fire alarm and security systems.

This text is machine translated.

Features

  • Maintenance free
  • Leak-proof
  • Insulated seal
  • You can use it in any position
  • Service life up to 5 Years
  • High reliability
  • Low self discharge
  • Flame resistant according to UL 94 V-0
  • Low internal resistance
  • UL 1989-tested
  • High quality materials
  • Corresponds to the IATA/ICAO special provision A67
  • Classified by MG Amendment 27

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)