• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSB Battery HRL 634W high-rate longlife HRL634W VRLA 6 V 8.4 Ah AGM (W x H x D) 151 x 99 x 34 mm 6.35 mm blade terminal

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

555 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery

  • High performance and long service life.
  • Maintenance-free and resistant to high current
  • low flammability

Technical specifications

  • Temperature range -15 to +50 °C
  • Internal resistance 8.3 mΩ
  • Max. Discharge current 130 A
  • Max charging current 3.4 A
Dim

(W x H x D) 151 x 99 x 34 mm

Product type

VRLA

Technology

AGM

Voltage

6 V

Capacity (mAh, Ah)

8.4 Ah

Height

99 mm

Weight

1.32 kg

Content

1 pc(s)

Type

HRL 634W high-rate longlife

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

34 mm

Width

151 mm

Features

Maintenance-free

Low self-discharge levels

Pin type

F2

Documents & Downloads

Datasheet

Datasheet 1667544 CSB Battery HRL 634W high-rate longlife HRL634W VRLA 6 V 8.4 Ah AGM (W x H x D) 151 x 99 x 34 mm 6.35 mm blade terminal

Datasheet 1667544 CSB Battery HRL 634W high-rate longlife HRL634W VRLA 6 V 8.4 Ah AGM (W x H x D) 151 x 99 x 34 mm 6.35 mm blade terminal

Security datasheet

Security datasheet 1667544 CSB Battery HRL 634W high-rate longlife HRL634W VRLA 6 V 8.4 Ah AGM (W x H x D) 151 x 99 x 34 mm 6.35 mm blade terminal

Description

High-performance lead-acid battery for UPS systems, emergency lighting, fire alarm and security systems. High performance and long life.

This text is machine translated.

Features

  • Maintenance free
  • Leak-proof
  • Insulated seal
  • You can use it in any position
  • Service life of 8 to 10 years
  • High reliability
  • Low self discharge
  • Flame resistant according to UL 94 V-0
  • Low internal resistance
  • UL 1989-tested
  • High quality materials
  • Corresponds to the IATA/ICAO special provision A67
  • Classified by MG Amendment 27

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 165.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)