
Number
Highlights & Details
Long lead-acid battery WP0.8-12S
- Low self-discharge
- Long life.
- Maintenance free
Technical specifications
- Dim
(W x H x D) 96 x 62 x 25 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
0.8 Ah
- Height
62 mm
- Weight
0.364 kg
- Content
1 pc(s)
- Type
WP0.8-12S
- Rechargeable
Yes
- Connector
JST connector
- Depth
25 mm
- Width
96 mm
- Features
Low self-discharge levels
Maintenance-free
- Pin type
JST connector
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 2368980 Long WP0.8-12S WP0.8-12S VRLA 12 V 0.8 Ah AGM (W x H x D) 96 x 62 x 25 mm JST connector Low self-discharge levels, Maint
Security datasheet
Security datasheet 2368980 Long WP0.8-12S WP0.8-12S VRLA 12 V 0.8 Ah AGM (W x H x D) 96 x 62 x 25 mm JST connector Low self-discharge levels, Maint
Description
This text is machine translated.
Features
- Low self-discharge
- long life
- maintenance-free
- Temperature range -20 to +50 °C.
- Housing made of robust ABS-plastic
- meets the requirements of IATA/A67 and IMDG / 238
- UL 1989 certified











