• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa NP7-12 L NP7-12 L VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-free, VDS cer

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

514 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead battery NP 7-12 L

  • Maintenance free
  • Leak-proof
  • Excellent high-current properties
  • This text is machine translated.
  • Black logo with a golden border: On the left 'VdS', on the right 'Trust through Security' in golden lettering.

Technical specifications

Dim

(W x H x D) 151 x 98 x 65 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

7 Ah

Height

98 mm

Weight

2650 g

Content

1 pc(s)

Type

NP7-12 L

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

65 mm

Width

151 mm

Features

Maintenance-free

VDS certificate

VdS No.

G189099

Range of use

Alarm systems

Electric vehicles

VDS certification

Yes

Documents & Downloads

Datasheet

Datasheet 250960 Yuasa NP7-12 L NP7-12 L VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-free, VDS cer

Information

Information 250960 Yuasa NP7-12 L NP7-12 L VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-free, VDS cer

Security datasheet

Security datasheet 250960 Yuasa NP7-12 L NP7-12 L VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-free, VDS cer

Description

As a European market leader in the production of maintenance-free, stationary industrial batteries, YUASA has been continuously improving the technical properties and reliability of its NP range, and has produced more than 40 million of these batteries over the last 10 years. By choosing a Yuasa NP7-12 L lead acid battery, the user will be getting a fully-matured product, which can last for up to 5 years in optimum operating conditions.

Features

  • Excellent high-current properties
  • Very good charging efficiency
  • No hazardous materials as defined by IATA
  • Long life with low self-discharge. Applications: USV
  • Telecommunications
  • Emergency lighting systems
  • Fire alarm and security systems
  • Control systems
  • Electronic test devices.

Hints

This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)