
Highlights & Details
Yuasa NP3.2-12 NP3.2-12 VRLA 12 V 3.2 Ah AGM (W x H x D) 134 x 64 x 67 mm 4.8 mm blade terminal Maintenance-free
- Maintenance free
- Leak-proof
- Excellent high current properties
Technical specifications
- Dim
(W x H x D) 134 x 64 x 67 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
3.2 Ah
- Height
64 mm
- Weight
1170 g
- Content
1 pc(s)
- Type
NP3.2-12
- Rechargeable
Yes
- Connector
4.8 mm blade terminal
- Depth
67 mm
- Width
134 mm
- Features
Maintenance-free
- Connection
4.8 mm male spade connector
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 250815 Yuasa NP3.2-12 NP3.2-12 VRLA 12 V 3.2 Ah AGM (W x H x D) 134 x 64 x 67 mm 4.8 mm blade terminal Maintenance-free
Information
Information 250815 Yuasa NP3.2-12 NP3.2-12 VRLA 12 V 3.2 Ah AGM (W x H x D) 134 x 64 x 67 mm 4.8 mm blade terminal Maintenance-free
Security datasheet
Security datasheet 250815 Yuasa NP3.2-12 NP3.2-12 VRLA 12 V 3.2 Ah AGM (W x H x D) 134 x 64 x 67 mm 4.8 mm blade terminal Maintenance-free
Description
Features
- Excellent high-current properties
- Very good charging efficiency
- No hazardous materials as defined by IATA
- Long life with low self-discharge. Applications: USV
- Telecommunications
- Emergency lighting systems
- Fire alarm and security systems
- Control systems
- Electronic test devices.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 169.47€ 168.47*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































