• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Long WP3.3-12 WP3.3-12 VRLA 12 V 3.3 Ah AGM (W x H x D) 134 x 65.5 x 67 mm 4.8 mm blade terminal Low self-discharge leve

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Long lead-acid battery WP3.3-12

  • Low self-discharge
  • Long life.
  • Maintenance free

Technical specifications

Dim

(W x H x D) 134 x 65.5 x 67 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

3.3 Ah

Height

65.5 mm

Weight

1.3 kg

Content

1 pc(s)

Type

WP3.3-12

Rechargeable

Yes

Connector

4.8 mm blade terminal

Depth

67 mm

Width

134 mm

Features

Low self-discharge levels

Maintenance-free

Pin type

F1

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 2369008 Long WP3.3-12 WP3.3-12 VRLA 12 V 3.3 Ah AGM (W x H x D) 134 x 65.5 x 67 mm 4.8 mm blade terminal Low self-discharge leve

Security datasheet

Security datasheet 2369008 Long WP3.3-12 WP3.3-12 VRLA 12 V 3.3 Ah AGM (W x H x D) 134 x 65.5 x 67 mm 4.8 mm blade terminal Low self-discharge leve

Description

Universal and high-quality lead-acid battery for a variety of applications. Suitable for UPS, telecommunication systems, emergency lighting, electronic cash registers, medical devices and systems, fire alarm systems, electrical tools, children's toys, electric vehicles, Electric scooter and much more.

This text is machine translated.

Features

  • Low self-discharge
  • long life
  • maintenance-free
  • Temperature range -20 to +50 °C.
  • Housing made of robust ABS-plastic
  • meets the requirements of IATA/A67 and IMDG / 238
  • UL 1989 certified

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)