
Number
Highlights & Details
EnerSys Genesis NP lead-acid battery
- VDS certificate
- High energy density
- Fixed cycle
Technical specifications
- Temperature range -15 , +50 °C
- Lifetime up to 1000 cycles
- Dim
(W x H x D) 151 x 100 x 98 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
12 Ah
- Height
100 mm
- Weight
4.06 kg
- Content
1 pc(s)
- Type
Genesis
- Rechargeable
Yes
- Connector
6.35 mm blade terminal
- Depth
98 mm
- Width
151 mm
- Features
Maintenance-free
VDS certificate
Low self-discharge levels
High number of charge cycles
- VdS No.
G 106042
- VDS certification
Yes
Documents & Downloads
Datasheet
Datasheet 1593762 EnerSys Genesis NP12-12 VRLA 12 V 12 Ah AGM (W x H x D) 151 x 100 x 98 mm 6.35 mm blade terminal Maintenance-free, VDS c
User & Safety Instructions
User & Safety Instructions 1593762 EnerSys Genesis NP12-12 VRLA 12 V 12 Ah AGM (W x H x D) 151 x 100 x 98 mm 6.35 mm blade terminal Maintenance-free, VDS c
Certificate
Certificate 1593762 EnerSys Genesis NP12-12 VRLA 12 V 12 Ah AGM (W x H x D) 151 x 100 x 98 mm 6.35 mm blade terminal Maintenance-free, VDS c
Security datasheet
Security datasheet 1593762 EnerSys Genesis NP12-12 VRLA 12 V 12 Ah AGM (W x H x D) 151 x 100 x 98 mm 6.35 mm blade terminal Maintenance-free, VDS c
Description
Impresses with a high energy density, minimum self-discharge, cycle stability and good temperature behavior. Made of 99.99% pure lead tin with very thin plates for maximum performance and reliability. The pure acid is safe in the fleece concentrated and provides an efficient operation. The sturdy casing is shock and vibration and flame-resistant.
The lead battery can be installed in any position and offers a variety of applications such as alarm systems, warning detector, mobile applications, cash systems, telecommunications, emergency lighting, monitoring systems, geophysical equipment, e-mobility, test devices, alternative energy, power tools and much more.
This text is machine translated.
Features
- VDS certificate
- High energy density
- Maintenance free
- Suitable for cyclic applications
- Low self discharge
- You can use it in any position
- Long operating life
- Thin plates made of pure lead-tin
- High reliability
- Flame resistant according to UL 94 V-0
- Shock and vibration-proof
- Built-in safety valve
- Wide temperature range
- High Conductivity










