• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell eMobility cable adapter 16 A 11 kW

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green Cell Adapter from red 16A 400V CEE coupler 5-pin socket on red 32A 5P connector

  • Adapter red CEE 16 A on red CEE 32 A
  • Without mounting
  • Cable length 50 cm
  • Protection class IP44

Technical specifications

  • Output red 230 - 400 V, 16 a/3P+N+e
  • Input red 230 - 400 V, 32 A/3P+N+E
  • Maximum power 11 kW
  • Max current consumption: 16 A
  • Cable 5 x 2.5 mm²
Product type

eMobility cable adapter

Charging current

16 A

Charging capacity

11 kW

Cable length

0.5 m

IP44

Weight

611.6 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389163 Green Cell eMobility cable adapter 16 A 11 kW

Description

Green Cell Adapter from red 16A, 400V CEE coupler 5-pin socket on red 32A 5P connector, IP44, 5 x 2.5 mm².

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)