• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell EV PowerBox Wallbox Type 2 32 A No. of ports 1 22 kW

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Green Cell Wallbox GC EV PowerBox

  • Dust- and waterproofRobust aluminium enclosureAutomatically detect network irregularities and diagnose them
  • This text is machine translated.

Technical specifications

Product type

Wallbox

Charger connectors

Type 2

Charging current

32 A

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Nominal voltage

380 V

Cable length

6 m

IP66

Factory colour

Multicolour

Length

6 m

Width

195 mm

Height

295 mm

Depth

70 mm

Weight

6680 g

Nominal current

32 A

Max. temperature

+55 °C

Min. temperature

-40 °C

Wireless charging

No

Temperature range

-40 to +55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544353 Green Cell EV PowerBox Wallbox Type 2 32 A No. of ports 1 22 kW

User & Safety Instructions

User & Safety Instructions 2544353 Green Cell EV PowerBox Wallbox Type 2 32 A No. of ports 1 22 kW

Description

The GC EV PowerBox is a charger for the most demanding electric vehicle users. LCD screen with access to key parameters, built-in Type 2 cable (6m), minimalist design and exceptional durabilityDon't waste time. With the GC EV PowerBox charger, you can charge with a power of up to 22 kW - the highest possible value for charging with alternating current. This saves you up to several hours!We have equipped the charger with advanced electronics that constantly monitor the charging parameters of your car. In addition, the aluminum housing is extremely durable, tight and waterproof according to IP66 standardThe integrated cable is compatible with all electric cars and plug-in hybrids, which are equipped with a Type 2 plug. Tesla Model 3 / Model S, BMW i3, VW ID.3, Audi E-Tron, Nissan Leaf, Peugeot e-208, Renault ZOE, Hyundai Kona

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)