• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Platinet EV_PPC32AT22 Mobile electric car charging station Type 2 Mode 2 32 A 22 kW

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Platinet EV_PPC32AT22 E-car charger cable 22KW 5 meters length

  • 2in1 portable EV fast charger

Technical specifications

Product type

Mobile electric car charging station

Charger connectors

Type 2

Charging mode

Mode 2

Charging current

32 A

Charging capacity

22 kW

No. of phases

3-phase

Nominal voltage

80 V

400 V

Cable length

5 m

Certification marks

UL94V-0

Factory colour

Black

Nominal current

8 A

10 A

13 A

16 A

20 A

24 A

32 A

Documents & Downloads

Datasheet

Datasheet 3046405 Platinet EV_PPC32AT22 Mobile electric car charging station Type 2 Mode 2 32 A 22 kW

User & Safety Instructions

User & Safety Instructions 3046405 Platinet EV_PPC32AT22 Mobile electric car charging station Type 2 Mode 2 32 A 22 kW

Description

The Plug & Play functionality is one of the many advantages of the charger - charging of the vehicle starts automatically after connecting the charger to the vehicle. To end the charging process, you simply have to remove the charger plug from the vehicle.
SCHUKO ON TYPE 2 ADAPTER is a practical solution for charging your car, motorcycle or electric scooter. The cable has an Schuko-socket on one side and one type 2 plug on the other. This allows the electric car with Schuko-plug to be charged from a charger with type 2 plug. The cable length is 30 cm.
The Plug & Play functionality is one of the many advantages of the charger - charging of the vehicle starts automatically after connecting the charger to the vehicle. To end the charging process, you simply have to remove the charger plug from the vehicle.
SCHUKO ON TYPE 2 ADAPTER is a practical solution for charging your car, motorcycle or electric scooter. The cable has an Schuko-socket on one side and one type 2 plug on the other. This allows the electric car with Schuko-plug to be charged from a charger with type 2 plug. The cable length is 30 cm.

This text is machine translated.

Features

  • European standard plug (CEE red)
  • 3 phases
  • Length of cable: 5 meters
  • Nominal input voltage 85-400V AC
  • Nominal output voltage 85-400V AC
  • Nominal current 8/10/13/16/20/24/32A
  • Nominal power: Up to 22KW
  • Insulation resistance of the cable: Approx. 1000MΩ (DC500V)
  • Contact resistance 0.5mΩ MAX
  • Fire-resistance of housing: UL94V-0
  • Harness size: 3x2.5mm²+2x0.5mm²
  • LED display for temperature, charging time and current
  • Leak-proof
  • Overvoltage or undervoltage protection
  • Overload protection (self-checking recovery)
  • Lightning protection
  • Overheating protection

Scope of delivery

  • Quick charging cable (5 meter)
  • CEE-on Schuko adapter
  • User manual.

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)