• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-PBGC30W Power bank 30000 mAh Quick Charge, Power Delivery LiPo USB C® White Able to charge and discharge a

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Green Cell GC-PBGC30W Power bank

  • Gigantic capacity of 30,000 mAh for days-long energy independence and multiple charges
  • Fast charging power of up to 22.5 W with GC Ultra Charge, Quick Charge 3.0 and PPS-support
  • A total of 4 ports (3× USB-C and 1× USB-A) for simultaneous flexible charging of several devices
  • Built-in pass-through function enables simultaneous charging of power bank and connected devices
  • Special low-Power mode for safely charging smaller electronics such as smartwatches and Bluetooth headphones
  • Stylish white design with robust housing for high durability
  • Comprehensive safety system with protection against overheating, short-circuit, overcharging and deep discharge
  • Including high-quality, 29.4 cm long USB-A on USB-C cable (60 W)

Technical specifications

Product type

Power bank

Charging slots

4

Capacity (mAh, Ah)

30000 mAh

Charging current (max.)

3 A

Technology

LiPo

Length

142.5 mm

Width

76.1 mm

Connector

USB C®

Height

38.1 mm

Operating voltage

5 V / DC

12 V / DC

Factory colour

White

Type

Powerbank

Wireless charging

No

Charging method

Quick Charge

Power Delivery

Dim

(L x W x H) 142.5 x 76.1 x 38.1 mm

Connector type

USB-C® 3x

USB-A 1x

Powerbank features

Able to charge and discharge at the same time

Status display

UKCA

no

Documents & Downloads

Information

Test Summary Report 3815021 Green Cell GC-PBGC30W Power bank 30000 mAh Quick Charge, Power Delivery LiPo USB C® White Able to charge and discharge a

Security datasheet

Security datasheet 3815021 Green Cell GC-PBGC30W Power bank 30000 mAh Quick Charge, Power Delivery LiPo USB C® White Able to charge and discharge a

Description

Green Cell PowerPlay 30 (white) 30,000 mAh 22.5 W - The ultimate power reserve

For anyone who does not want to make any compromises in their mobile power supply: The Green Cell PowerPlay 30 combines enormous endurance with clever functionality in an elegant white design. With its enormous capacity of 30,000 mAh it reliably provides MEGA Power for many days and charges your Smartphones, tablets and travel gadgets repeatedly without any problem.

With an output power of up to 22.5 watts and modern technologies such as GC Ultra Charge, Quick Charge 3.0 and PPS charge your devices quickly and gently. Equipped with a total of four ports (three USB-C ports and one USB A port), the PowerPlay 30 offers maximum connectivity. Thanks to a practical pass-through function, you can charge both the power bank and your devices simultaneously at the plug socket – without having to plug any complicated changes.

Especially thought-out: Via the integrated low-Power mode you can supply even the smallest possible electronics such as Bluetooth headsets, fitness trackers or smartwatches with the exactly fitting, gentle power quantity. A sophisticated protection system permanently monitors temperature and voltage and protects your equipment against overheating, short-circuits and over-charging.

The Green Cell PowerPlay 30 is your indispensable companion for long journeys, camping trips or intensive working days - maximum power and independence always within reach!

This text is machine translated.

Scope of delivery

  • With 6 bits. Power cable
  • USB cable

Hints

Not in direct sunlight

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.