• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger 603328-ISO MSD 40 BRE Pressure sensor Calibrated to (ISO standards) 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stainless steel pressure sensor MSD 40 BRE

  • Relative pressure
  • Measurement range 0 - 40 bar
  • Resolution 10 mbar
  • This text is machine translated.

Technical specifications

  • Protection class: IP67
  • 1 ms response time
  • Process temperature: -25 to +100 °C
Product type

Pressure sensor

Compatible with

Greisinger

Weight

220 g

Length

89 mm

Type

MSD 40 BRE

ISO standards

(Ø)

27 mm

Compatible with (details)

GMH 31xx Pressure measuring devices

GDUSB 1000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1412977 Greisinger 603328-ISO MSD 40 BRE Pressure sensor Calibrated to (ISO standards) 1 pc(s)

Information

Information 1412977 Greisinger 603328-ISO MSD 40 BRE Pressure sensor Calibrated to (ISO standards) 1 pc(s)

Description

Pressure sensor for the application in the media air, aggressive gases, water, aggressive liquids etc.

This text is machine translated.

Features

  • Pressure connection: external thread G 1/2 B
  • Cable connection: M16 connector.

Hints

Connection cable not included.

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.