• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger 603328 MSD 40 BRE Pressure sensor 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger Changeable hand measuring device pressure sensors stainless steel G½B MSD-40 BRE

  • Pressure sensor for relative pressure
  • Measuring range: 0 - 40 bar
  • Overload limit: max. 80 bar rel.
  • 10 mbar
  • This text is machine translated.

Technical specifications

  • Protection class: IP67
  • 1 ms response time
  • Process temperature: -25 to +100 °C
Product type

Pressure sensor

Compatible with

Greisinger

Weight

220 g

Length

89 mm

Type

MSD 40 BRE

(Ø)

27 mm

Compatible with (details)

GMH 311x and 315x pressure gauges

GDUSB 1000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 105158 Greisinger 603328 MSD 40 BRE Pressure sensor 1 pc(s)

Description

Pressure sensor for the application in the media air, aggressive gases, water, aggressive liquids etc.

This text is machine translated.

Features

  • Pressure connection: external thread G 1/2 B
  • Cable connection: M16-built-in plug

Hints

Connection cable not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 626.99*

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)