• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger 603439 GDZ-01 Hose 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.49)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger Pressure Accessories: Hoses GDZ-01

  • Pressure connection hose, up to 5 bar can be loaded

Technical specifications

  • Pressure accessories
  • Type: PVC hose 6/4 (6 mm outer dia., 4 mm inner diameter) (5 bar at 23 °C)
  • Length: 1 m
Product type

Hose

Compatible with

Greisinger

Weight

0.016 kg

Length

1 m

Type

GDZ-01

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586221 Greisinger 603439 GDZ-01 Hose 1 pc(s)

Description

PVC hose GDZ-01, 6/4 mm, up to 5 bar
Pressure connection hose, up to 5 bar can be loaded

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)