• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger 604210 MSD 25 MRE 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger Removable hand measuring device pressure sensors stainless steel G½B MSD-25 MRE

  • Symbol image for Greisinger 604210 MSD 25 MRE 1 pc(s)

Technical specifications

  • Stainless steel pressure sensor
  • Measuring range: 0...25 mbar
  • Sensor: Pressure sensor made of stainless steel
  • 1 ms response time
  • Working temperature: -20 ... +80 °C
  • Protection class: IP67
Product type
Compatible with

Greisinger

Weight

0.184 kg

Width

27 mm

Length

88.5 mm

Type

MSD 25 MRE

Description

Pressure sensor MSD-25 MRE, stainless steel, 0...25 mbar, without connection cable (must be ordered separately)
For use in air, aggressive gases, aggressive fluids, water, etc.


This text is machine translated.

Scope of delivery

  • Pressure sensor, Operating Instructions

What kind of Tester Specialty Accessories are you looking for?