• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GES 900 Needle probe Calibrated to (DAkkS standards) -65 up to 1000 °C Sensor type K

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Type K GES 900 penetration sensor

  • Sensor type K
  • -65 up to 1000 °C
  • Heating element connector
  • Symbol image for Greisinger GES 900 Needle probe Calibrated to (DAkkS standards) -65 up to 1000 °C Sensor type K

Technical specifications

Product type

Needle probe

Sensor type

K

Pick-up time (details)

5 s

Temperature reading range (min.)

-65 °C

Temperature reading range (max.)

1000 °C

Dim

(Ø x L) 3 mm x 130 mm

Probe length

130 mm

DAkkS standards

Connector

Heating element connector

Cable length

1 m

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Temperature reading range

-65 up to 1000 °C

Length

130 mm

(Ø)

3 mm

Connection

Heating element connector

Documents & Downloads

Datasheet

Datasheet 1243333 Greisinger GES 900 Needle probe Calibrated to (DAkkS standards) -65 up to 1000 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 1243333 Greisinger GES 900 Needle probe Calibrated to (DAkkS standards) -65 up to 1000 °C Sensor type K

Information

Information 1243333 Greisinger GES 900 Needle probe Calibrated to (DAkkS standards) -65 up to 1000 °C Sensor type K

Information 1243333 Greisinger GES 900 Needle probe Calibrated to (DAkkS standards) -65 up to 1000 °C Sensor type K

Information 1243333 Greisinger GES 900 Needle probe Calibrated to (DAkkS standards) -65 up to 1000 °C Sensor type K

Description

Penetration sensor with handle for liquids, gases and soft media. 1 m silicone cable. Mini thermocouple plug.

This text is machine translated.

Features

  • Rigid V4A probe tip, 130 mm nominal length, Ø 3 mm
  • 1 m silicone cable
  • K-type plug.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?