• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GFTH 200 Hygrometer Calibrated to (SCS-accredited certification body) 0 RH 100 RH Dew point/mould detector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Humidity - / Temperature Meter GFTH 200

  • Highly accurate
  • With dew point measurement

Technical specifications

  • Resolution: 0.1%rH/0.1 °C.
  • Accuracy: ± 1 digit at 25 °C. Humidity ± 2% linearity
  • Sensor type: Internal Pt1000 1/3 DN
Product type

Hygrometer

Max. temperature

+70 °C

SCS-accredited certification body

Dim

(L x W x H) 106 x 67 x 30 mm

Weight

135 g

Accuracy ± °C

0.1 °C

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

2.5 RH

Width

67 mm

Height

30 mm

Length

106 mm

Power supply

9 V battery (1x)

Min. temperature

-25 °C

Features

Dew point/mould detector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470510 Greisinger GFTH 200 Hygrometer Calibrated to (SCS-accredited certification body) 0 RH 100 RH Dew point/mould detector

Description

The universal pocket devices with unprecedented properties in this price range. ideal for the humidity in seconds. Temperature and dew point determination.

This text is machine translated.

Scope of delivery

  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?