• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GHTU-1K-MP Humidity transducer Calibrated to (DAkkS standards) 0 RH 100 RH Scalable signal display

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Humidity/temperature measuring transducer GHTU-1K-MP DAkkS calibrated

  • Channel Design, sensor tube on the side
  • On-site display of air humidity and temperature
  • Output signals freely scalable
  • After adjustment by user is possible
  • This text is machine translated.

Technical specifications

  • Temperature/humidity measuring transducer
  • Output signal: 4 - 20 mA
  • Power supply: 12 to 30 V/DC
Product type

Humidity transducer

Max. temperature

+120 °C

DAkkS standards

Accuracy ± °C

0.2 °C

Calibration service

2 appropriate calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25 °C)

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

2.5 RH

Length

220 mm

Power supply

12 - 30 V / DC

Min. temperature

-40 °C

Features

Scalable signal display

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243211 Greisinger GHTU-1K-MP Humidity transducer Calibrated to (DAkkS standards) 0 RH 100 RH Scalable signal display

Information

Information 1243211 Greisinger GHTU-1K-MP Humidity transducer Calibrated to (DAkkS standards) 0 RH 100 RH Scalable signal display

Information 1243211 Greisinger GHTU-1K-MP Humidity transducer Calibrated to (DAkkS standards) 0 RH 100 RH Scalable signal display

Description

The air humidity/temperature transmitters offer thanks to most modern digital microprocessor technology even more options, the special sensor characteristics to compensate. In terms of accuracy, temperature stability and functionality are setting new standards. Due to the different versions (such as, for example, for wall or channel mounting, with remote sensor pipe or with radiation shut) as well as a permissible operating temperature for the electronics from -25 to +50 °C (sensor -40 to +120 °C), you can set the types of GHTU-MP and GRHU-MP for almost all applications.

This text is machine translated.

Features

  • Freely scalable output signals
  • The sensor tube: 220 mm
  • Measuring sensor: Pt 1000.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?