• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GKF 125 Needle probe Calibrated to (DAkkS standards) -65 up to 200 °C Sensor type K

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature compost/Grain Sensor GKF 125

  • Sensor type K
  • -65 up to 200 °C
  • Heating element connector

Technical specifications

  • Probe NiCr-Ni, type K
  • Measuring range: -65 to +200 °C
  • With thermal voltage-free flat plug
Product type

Needle probe

Sensor type

K

Temperature reading range (min.)

-65 °C

Temperature reading range (max.)

200 °C

Dim

(Ø x L) 8 mm x 1250 mm

DAkkS standards

Connector

Heating element connector

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Temperature reading range

-65 up to 200 °C

Length

1250 mm

(Ø)

8 mm

Connection

Heating element connector

Documents & Downloads

Datasheet

Datasheet 1243364 Greisinger GKF 125 Needle probe Calibrated to (DAkkS standards) -65 up to 200 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 1243364 Greisinger GKF 125 Needle probe Calibrated to (DAkkS standards) -65 up to 200 °C Sensor type K

Information

Information 1243364 Greisinger GKF 125 Needle probe Calibrated to (DAkkS standards) -65 up to 200 °C Sensor type K

Information 1243364 Greisinger GKF 125 Needle probe Calibrated to (DAkkS standards) -65 up to 200 °C Sensor type K

Information 1243364 Greisinger GKF 125 Needle probe Calibrated to (DAkkS standards) -65 up to 200 °C Sensor type K

Description

Robust temperature sensor with fast response speed

This text is machine translated.

Features

  • Insertion probe type K
  • Robust design.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?