• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH5130 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 1000 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor connections: 1
  • Usable sensors: GMSD / MSD sensors. Available measuring ranges (resolution) from -1,999 … 2,500 mbar (0.001 mbar) to 0 … 1000 bar (1 bar)
  • Display units: * depending on the measurement range selection (sensor dependant): Mbar. bar. PA kPa. MPa mmHg inHg. PSI. mH2O
  • Measurement frequency: 4 measurements / s or 1000 measurements / s.
  • Mean value filter: Adjustable: 1 ... 120 sec.
  • Accuracy: ± 0.1 % FS ± 1 digit
  • Sensor connection: 1x 7-pin Bayonet connection
  • Output: 4-pin Bayonet connection for serial interface
  • Display: 4 ½ digit 7-segment illuminated (white)
  • Working conditions: -25 ... 50 °C. 0 ... 95% RH (not dew)
  • Protection class IP65/IP67
  • Dimensions 160 x 86 x 37 mm (H x W x D) incl. silicone protective cover (red)
Product type

Pressure gauge

Reading range

0 - 1000 bar

Unit of measurement

Air pressure

Pneumatic connection

External sensor

Reading range

-1,999 mbar to 1000 bar

ISO standards

Display range

-19999 to +19999

Print resolution

1 bar

Sensor

7pol. Bayonet connection

IP65

IP67

Dim

(W x H) 86 mm x 160 mm

Weight

340 g

Accuracy

0.1 %

Reading range (max.)

1000 bar

Reading range (min.)

0 bar

Width

86 mm

Height

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454032 Greisinger GMH5130 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 1000 bar

Description

The hand-held measuring device for changing sensors supports you with demanding pressure measurement tasks. Extremely robust plug connections, the silicone protection cover, background lighting and the waterproof construction also permit the use in harsh industrial and field conditions.

This text is machine translated.

Features

  • Auto-Off-Function
  • Battery change display
  • Hold function
  • Min-/Max-Wertspeicher.
  • Tare function
  • Peak-detect (peak value memory)
  • Offset/slope correction.

Scope of delivery

  • Batteries
  • Operating instructions
  • Protective sleeve.