• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH5155+GMSD-10BR-K5 Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 1000 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Greisinger 603930-6 Pressure gauge 1 pc(s)

  • 2 sensor connections
  • Analogue output.
  • Data Loggers
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

  • Sensor connections: 2
  • Usable sensors: GMSD / MSD sensors, available measuring ranges (resolution) from -1.999 … 2,500 mbar (0.001 mbar) to 0 … 1000 bar (1 bar)
  • Max. Display range: -19999 ... +19999 digit
  • Display units: * depending on the measurement range selection (sensor dependant): Mbar, bar, Pa, kPa, MPa, mmHg, inHg, PSI, mH2O
  • Measurement frequency: 4 measurements / s or 1000 measurements / s.
  • Mean value filter: Adjustable: 1 ... 120 sec.
  • Accuracy: ± 0.1 % FS ± 1 digit
  • Sensor connection: 1x 7-pin Bayonet connection
  • Output: 4-pin Bayonet connection for serial interface
  • Display: 4 ½ digit 7-segment, illuminated (white)
  • Working conditions: -25 ... 50 °C, 0 ... 95% RH (not dew)
  • Storage temperature: -25 ... 70 °C
  • Power supply: 2 x AAA batteries, battery life 500 h (without lighting, 4 measurements / s)
  • Housing: Shock-resistant ABS, with installation/suspension bracket
  • Protection class IP65/IP67
  • Dimensions 160 x 86 x 37 mm (H x W x D) incl. silicone protective cover (red)
  • Data logger: Yes
  • Analogue output: Yes
Power supply (details)

2x AAA battery

Product type

Pressure gauge

Reading range

0 - 1000 bar

Unit of measurement

Air pressure

Pneumatic connection

External Sensor

Reading range

-1.999 mbar up to 1000 bar

DAkkS standards

Print resolution

0.001 mbar

Sensor

7-pin. Bayonet connection

IP65/67

Dim

(L x W x H) 37 x 86 x 160 mm

Weight

370 g

Accuracy

0.1 %

Calibration service

min 6 suitable calibration values in the measuring range of the respective device

Reading range (max.)

1000 bar

Reading range (min.)

0 bar

Width

86 mm

Height

160 mm

Length

37 mm

Documents & Downloads

Datasheet

Datasheet 2176653 Greisinger GMH5155+GMSD-10BR-K5 Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 1000 bar

User & Safety Instructions

User & Safety Instructions 2176653 Greisinger GMH5155+GMSD-10BR-K5 Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 1000 bar

Information

Information 2176653 Greisinger GMH5155+GMSD-10BR-K5 Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 1000 bar

Description

The hand-held measuring device for changing sensors supports you with demanding pressure measurement tasks. Extremely robust plug connections, the silicone protection cover, background lighting and the waterproof construction also permit the use in harsh industrial and field conditions.

This text is machine translated.

Features

  • Auto-Off-Function
  • Battery status indicator
  • Hold function
  • Min./max. value memory
  • Tare function
  • Peak-detect (peak value memory)
  • Offset/slope correction
  • Min/max alarm
  • Logger function
  • Summation function
  • Real-time clock

Scope of delivery

  • Batteries
  • Operating instructions
  • Protective sleeve
  • PRESSURE SENSOR GMSD-10BR-K5

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.