2x AAA battery
Pressure gauge
0 - 1000 bar
Air pressure
External Sensor
-1.999 mbar up to 1000 bar
DAkkS standards
1 bar
7-pin. Bayonet connection
IP65/67
(L x W x H) 37 x 86 x 160 mm
370 g
Datalogger function
0.1 %
min 6 suitable calibration values in the measuring range of the respective device
1000 bar
0 bar
86 mm
160 mm
37 mm
Datasheet 2176654 Greisinger GMH5155+GMSD-2,5MR-K Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 1000 bar Datalogger func
User & Safety Instructions 2176654 Greisinger GMH5155+GMSD-2,5MR-K Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 1000 bar Datalogger func
Information 2176654 Greisinger GMH5155+GMSD-2,5MR-K Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 1000 bar Datalogger func
The necessary accessories are required to use the article as described.