• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH5530-G135 Multi tester Calibrated to (ISO standards) pH, Temperature, ORP

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof pH-/redox-/temperature meter incl. ELECTRODE GMH 5530-G135 ISO

  • GLP functions (good laboratory practice)Large double display with background lightingHigh resolution (0.001 pH / 0.1 mV)incl. super smash bros. Testing procedure

Technical specifications

  • Measuring range Redox: -2000.0 ... +2000.0 mV / -1792.0 ... +2207.0 MVHRH measuring range: 0.0 ... 70.0 RHOutput: Serial interfaceDisplay: Two lines 4 ½ digit 7 segment, illuminated (white)Protection class IP65/IP67Power supply: 2x AAA battery
Product type

Multi tester

Reading type

pH

Temperature

ORP

Accuracy

PH ±0.005 pHRedox / mV: ±0.05 % FS (mV or MVH)Temperature: ±0.2 °C (in the range of -5.0 ... 100.0 °C)RH ±0.1 RH

Display

Numeric

ISO standards

Operating temperature

-20 ... +50 °C

Dim

(L x W x H) 37 x 86 x 160 mm

Weight

250 g

Temperature reading range

-5.0 up to 105.0 °C

Temperature reading range (max.)

105.0 °C

Temperature reading range (min.)

-5.0 °C

pH reading range

-2.0 - 16.0 pH

pH reading range (max.)

16.0 pH

pH reading range (min.)

-2.0 pH

Width

86 mm

Height

160 mm

Length

37 mm

Interfaces

Serial interface

Documents & Downloads

Datasheet

Datasheet 2742727 Greisinger GMH5530-G135 Multi tester Calibrated to (ISO standards) pH, Temperature, ORP

User & Safety Instructions

User & Safety Instructions 2742727 Greisinger GMH5530-G135 Multi tester Calibrated to (ISO standards) pH, Temperature, ORP

Description

Waterproof pH meter for measurements in applications: Water and aquariums, fish breeding, drinking water, process monitoring, soil measurements, Food production and control, laboratory: Medicine, pharmacy, chemistry, quality assurance

This text is machine translated.

Scope of delivery

  • Device
  • PH electrode GE 135-L02 (PT1000)

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.