• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GTE 130 OK Needle probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Type K GTE 130 OK penetration probe

  • Sensor type K
  • -65 up to 400 °C
  • Heating element connector
  • Symbol image for Greisinger GTE 130 OK Needle probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K

Technical specifications

Product type

Needle probe

Sensor type

K

Pick-up time (details)

3 s

Temperature reading range (min.)

-65 °C

Temperature reading range (max.)

400 °C

Dim

(Ø x L) 1.5 mm x 100 mm

Probe length

100 mm

ISO standards

Connector

Heating element connector

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Temperature reading range

-65 up to 400 °C

Length

100 mm

(Ø)

1.5 mm

Connection

Heating element connector

Documents & Downloads

Datasheet

Datasheet 1240496 Greisinger GTE 130 OK Needle probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 1240496 Greisinger GTE 130 OK Needle probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K

Information

Information 1240496 Greisinger GTE 130 OK Needle probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K

Information 1240496 Greisinger GTE 130 OK Needle probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K

Information 1240496 Greisinger GTE 130 OK Needle probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K

Information 1240496 Greisinger GTE 130 OK Needle probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K

Description

Penetration probe for liquids, gases and soft media. Rigid V4Aprobe, 100 mm nominal length, Ø 1.5 mm. Mini thermocouple plug.
Food Real stainless steel sensor ideal for measurement of the core temperature of meat. Due to the very small diameter, the meat juice after measuring the meat and dries this.

This text is machine translated.

Features

  • Rigid insertion needle made from V4A, 100 mm nominal length, Ø 1.5 mm
  • K-type plug.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?