• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GTF 175/1.6 Immersion probe Calibrated to (ISO standards) -70 up to 200 °C Sensor type Pt1000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature sensor GTF 175/1.6

  • Sensor type Pt1000
  • -70 up to 200 °C
  • 3.5 mm jack

Technical specifications

  • Temperature sensor Pt1000
  • Measuring range: -70 to +200 °C
  • With 3.5 mm jack plug
Product type

Immersion probe

Sensor type

Pt1000

Temperature reading range (min.)

-70 °C

Temperature reading range (max.)

200 °C

Dim

(Ø x L) 1.6 mm x 100 mm

Probe length

1.6 mm

ISO standards

Connector

3.5 mm jack

Cable length

1 m

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Temperature reading range

-70 up to 200 °C

Length

100 mm

(Ø)

1.6 mm

Connection

Jack plug, 3.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240518 Greisinger GTF 175/1.6 Immersion probe Calibrated to (ISO standards) -70 up to 200 °C Sensor type Pt1000

Information

Information 1240518 Greisinger GTF 175/1.6 Immersion probe Calibrated to (ISO standards) -70 up to 200 °C Sensor type Pt1000

Information 1240518 Greisinger GTF 175/1.6 Immersion probe Calibrated to (ISO standards) -70 up to 200 °C Sensor type Pt1000

Information 1240518 Greisinger GTF 175/1.6 Immersion probe Calibrated to (ISO standards) -70 up to 200 °C Sensor type Pt1000

Information 1240518 Greisinger GTF 175/1.6 Immersion probe Calibrated to (ISO standards) -70 up to 200 °C Sensor type Pt1000

Description

Immersion probe for liquids and gases with 1 m silicone cable with 3.5mm jack plug

This text is machine translated.

Features

  • I feel pipe bending and free of rust.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.