• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GTF 401 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature sensor GTF 401

  • Sensor type Pt100
  • -50 up to 400 °C
  • Mini DIN connector

Technical specifications

  • Temperature sensor Pt100
  • Measuring range: -50 to +400 °C
  • Accuracy: DIN class B
Product type

Immersion probe

Sensor type

Pt100

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

400 °C

Dim

(Ø x L) 3 mm x 150 mm

ISO standards

Connector

Mini DIN connector

Cable length

1 m

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Temperature reading range

-50 up to 400 °C

Length

150 mm

(Ø)

3 mm

Connection

Mini-DIN

Documents & Downloads

Datasheet

Datasheet 1240515 Greisinger GTF 401 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

User & Safety Instructions

User & Safety Instructions 1240515 Greisinger GTF 401 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

Information

Information 1240515 Greisinger GTF 401 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

Information 1240515 Greisinger GTF 401 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

Information 1240515 Greisinger GTF 401 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

Information 1240515 Greisinger GTF 401 Immersion probe Calibrated to (ISO standards) -50 up to 400 °C Sensor type Pt100

Description

Immersion sensor for gases and liquids with 1 m PVC cable and mini DIN connector.

This text is machine translated.

Features

  • Sensor tube made of stainless V4A stainless steel
  • Plastic handle with anti-kink gland.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.