• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GTF 601 Immersion probe -50 up to 600 °C Sensor type Pt100

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger sheath element immersion probe for liquids / gases GTF 601-B.

  • Sensor type Pt100
  • -50 up to 600 °C
  • Mini DIN connector

Technical specifications

  • Temperature sensor Pt100
  • Measuring range: -200 to +600 °C
  • Accuracy: DIN class B
  • With 4-pin Mini-DIN connector
Product type

Immersion probe

Sensor type

Pt100

Pick-up time (details)

5 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

600 °C

Dim

(Ø x L) 3 mm x 285 mm

Probe length

150 mm

Manufacturer's standards (no certificate)

Connector

Mini DIN connector

Cable length

1 m

Temperature reading range

-50 up to 600 °C

Temperature accuracy

± 0,3 °C

Compatible with (details)

Suitable for all Greisinger temperature measuring devices with connection for Pt100-sensor with mini DIN plug

Length

285 mm

(Ø)

3 mm

Connection

Mini-DIN 4-pin

Documents & Downloads

Datasheet

Datasheet 649949 Greisinger GTF 601 Immersion probe -50 up to 600 °C Sensor type Pt100

User & Safety Instructions

User & Safety Instructions 649949 Greisinger GTF 601 Immersion probe -50 up to 600 °C Sensor type Pt100

Description

Immersion probe with sheath element PT100for liquids and gases. The sensor consists of a biegbaren VA 4-tube with a diameter of 3 mm. The connection to the measuring device is supplied via a 1 m long PVC cable with mini DIN plug. The robust plastic handle has a kink protection gland to protect the connection cable.

This text is machine translated.

Features

  • 3 mm thin tube, rust-free
  • 1m silicone cable
  • Robust plastic handle
  • Anti-kink cable gland
  • Mini-DIN plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 388.99*

What kind of Thermal Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)