• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GTH 2448/2 Thermometer -200 - +650 °C Sensor type Pt100

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger switch panel mounted thermometer 24 x 48 mm GTH2448/2

  • For precision sensor Pt100 or PT1000
  • Front frame dimension 24 x 48 mm
  • Resolution: 1 °C

Technical specifications

  • Screw/plug-in terminals: 0.14 - 1.5 m²
  • Digit height 10 mm
  • Splash-proof front (IP54)
Product type

Thermometer

Sample rate

Consumption 3 s

Max. temperature

+650 °C

Accuracy ± °C

0.5 °C

Sensor type

Pt100

Manufacturer's standards (no certificate)

Dim

(W x H x D) 48 x 24 x 65 mm

Response time

3 s

Display (details)

Red LED

Resolution (temperature)

1 °C

Width

48 mm

Height

24 mm

Power supply

8 - 20 V / DC

18 - 29 V / DC

Min. temperature

-200 °C

Type

GTH 2448/2

Depth

65 mm

Basic accuracy

±0.5 °C

Power supply (details)

8 - 20 V/DC, 18 - 29 V DC

Temperature resolution

1 °C

Temperature range

-200 to +650 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102973 Greisinger GTH 2448/2 Thermometer -200 - +650 °C Sensor type Pt100

Description

Compact built-in thermometer in DIN case. Through the VA-spring clip is the mounting in front panels from 1 to 10 mm wall thickness. The GTH 2448/2 is for 2-conductor precision sensors of type Pt100.

This text is machine translated.

Features

  • Offset adjustment (with long sensor cables)
  • High-contrast, red LED display
  • Fast sampling rate
  • Wide operating voltage range of 8 - 29 V/DC (with the help of a solder bridge can be set)
  • Practical screw/plug-in terminals.

Hints

Sensor not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.98*

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)