• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grip seal bag w/o write-on panel (W x H) 160 mm x 220 mm Transparent Polyethylene (PE) 1 pc(s)

Image similar
Product type
Grip seal bag w/o write-on panel
Material
Polyethylene (PE)
Material thickness
0.05 mm
Width
160 mm
Height
220 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure lock pouch

  • Resealable

Our service for you

Technical specifications

  • Melting point: 110°C
Product type

Grip seal bag w/o write-on panel

Factory colour

Transparent

Material

Polyethylene (PE)

Material thickness

0.05 mm

Width

160 mm

Height

220 mm

Dim

(W x H) 160 mm x 220 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 490069 Grip seal bag w/o write-on panel (W x H) 160 mm x 220 mm Transparent Polyethylene (PE) 1 pc(s)

Description

Transparent and universally usable pressure lock pouch without labelling strips.

This text is machine translated.

Hints

Contents not included.

What kind of Storage Bags are you looking for?