• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 44476 Chime 230 V (max) 80 dBa White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 32.99
-18 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gong 465A-230 ws/ws

  • Classic electro-mechanical two-tone gong
  • Clear and rich sound through real bell steel
  • Short-term load 5/ 15 sec…
  • Power supply 230 V (0.070 A)

Technical specifications

Product type

Chime

Operating voltage

230 V (max)

Max. operating voltage

230 V

Operating voltage

230 VAC

Tunes

1

Volume

80 dBa

Factory colour

White

Mounting type

Surface-mount

Width

118 mm

Height

118 mm

Depth

47 mm

Dim

(W x H x D) 118 x 118 x 47 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2386856 Grothe 44476 Chime 230 V (max) 80 dBa White

User & Safety Instructions

User & Safety Instructions 2386856 Grothe 44476 Chime 230 V (max) 80 dBa White

Description

The classic Grothe two-tone gong reliably provides a clear and rich tone in signaling with its sound plates made of real bell steel.
Conventional technology in highest quality and maximum durability. The 8 - 12 V gongs can be operated via a transformer, many now have an additional compartment for 9 V block batteries as standard.
The 230 V versions contain a transformer or are connected directly.

This text is machine translated.

Hints

Button must be approved for 230 V.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)