• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home E2640 Bell apparatus 5 - 8 V 82 dBa Ivory, Chrome

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Honeywell Home bell Sono

  • Ivory
  • This text is machine translated.

Technical specifications

Product type

Bell apparatus

Operating voltage

5 - 8 V

Min. operating voltage

5 V

Max. operating voltage

8 V

Current consumption

700 mA

Tunes

1

Volume

82 dBa

Factory colour

Ivory

Chrome

Mounting type

Surface-mount

Width

70 mm

Height

118 mm

Depth

25 mm

Dim

(W x H x D) 70 x 118 x 25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2305866 Honeywell Home E2640 Bell apparatus 5 - 8 V 82 dBa Ivory, Chrome

User & Safety Instructions

User & Safety Instructions 2305866 Honeywell Home E2640 Bell apparatus 5 - 8 V 82 dBa Ivory, Chrome

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)