• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home D117 Bell apparatus 6 - 12 V 80 dBa White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Honeywell Home mechanical gong Ding Dong

  • Double gong
  • Battery operation possible
  • This text is machine translated.

Technical specifications

Product type

Bell apparatus

Operating voltage

6 - 12 V

Min. operating voltage

6 V

Max. operating voltage

12 V

Current consumption

500 mA

Tunes

1

Volume

80 dBa

Factory colour

White

Mounting type

Surface-mount

Width

105 mm

Height

171 mm

Depth

48 mm

Dim

(W x H x D) 105 x 171 x 48 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2305864 Honeywell Home D117 Bell apparatus 6 - 12 V 80 dBa White

User & Safety Instructions

User & Safety Instructions 2305864 Honeywell Home D117 Bell apparatus 6 - 12 V 80 dBa White

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)