• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 44466 Chime 8 - 12 V 80 dBa White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell 465 A, white

  • Volume approx. 80 dB (A)
  • Operating voltage 8-12 V/AC

Technical specifications

Product type

Chime

Operating voltage

8 - 12 V

Min. operating voltage

8 V

Max. operating voltage

12 V

Operating voltage

8 to 12 V AC

Tunes

1

Volume

80 dBa

Factory colour

White

Mounting type

Surface-mount

Width

118 mm

Height

118 mm

Depth

47 mm

Dim

(W x H x D) 118 x 118 x 47 mm

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 431538 Grothe 44466 Chime 8 - 12 V 80 dBa White

User & Safety Instructions

User & Safety Instructions 431538 Grothe 44466 Chime 8 - 12 V 80 dBa White

Description

Classic two-tone gong provides with its sound plates made of genuine bell steel reliable for a clear and rich sound in the signalling. Conventional technology of the highest quality and maximum durability. The chime can be operated via a transformer or via the additional insertion compartment for 9 V block battery.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)