• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5491840 Chime 8 - 12 V 85 dB White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

780 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mechanical door chime, 8-12 V

  • Single tone door chime
  • Powered via battery or transformer
  • Requires 8-12 V button

Our service for you

Technical specifications

  • Power supply: 4 x 1.5V LR14 batteries (not included) or external transformer 8 - 12 V.
Product type

Chime

Operating voltage

8 - 12 V

Min. operating voltage

8 V

Max. operating voltage

12 V

Tunes

1

Volume

85 dB

Factory colour

White

Mounting type

Surface-mount

Width

102 mm

Height

170 mm

Depth

47 mm

Dim

(W x H x D) 102 x 170 x 47 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745920 Sygonix SY-5491840 Chime 8 - 12 V 85 dB White

Warranty Terms

Warranty Terms 2745920 Sygonix SY-5491840 Chime 8 - 12 V 85 dB White

Description

Visit is announcedThe visitors register with a pleasant single-tone doorbell. The Sygonix mechanical doorbell is surface-mounted using the supplied screws and wall plugs. The operating instructions are also included. For the operation a 8 - 12 V button, 4 x 1.5 V LR14 batteries or an external transformer with 8 - 12 V are required (not included in delivery).

This text is machine translated.

Features

  • Power supply: 4x 1.5 V LR14 batteries (not included) or 8-12 V external transformer

Scope of delivery

  • Doorchime
  • 2x Screws and dowels
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98*

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)