
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
4% = € 0.79
€ 16.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
Key Ring Stainless Steel with Piezo 25 mm LED white
- Meets IP68 degree of protection
Technical specifications
- LED connection: 9 - 30 V/DC
- Product type
Bell button
- Doorbell features
incl. piezo actuator
- Max. contact load capacity
24 V/0,3 A
- Material
Stainless steel
- Factory colour
Stainless steel
White
- No. of keys
1 Buttons
- Backlit
Yes
- Design type
1 Family
IP68
- Recess diameter (details)
22 mm
- Mounting depth
18 mm
- Height
18 mm
- (Ø)
25 mm
- Dim
(Ø x H) 25 mm x 18 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2353908 Renkforce RF-4707816 Bell button incl. piezo actuator 1x Stainless steel, White 24 V/0,3 A
User & Safety Instructions
User & Safety Instructions 2353908 Renkforce RF-4707816 Bell button incl. piezo actuator 1x Stainless steel, White 24 V/0,3 A
Description
With permanent lit blue LED ring. Premium processor bell made of stainless steel with rubber seal exactly and locknuts. Completely resistant to shock, rain and perfectly dust proof defies it any environmental influences. This doorbell button with piezo element is more durable than a classic bell with moving parts.
This text is machine translated.
This text is machine translated.
Hints
When connected to direct current (DC) is the doorbell button up to 0.3 A load.










