
Number
Highlights & Details
Wireless doorbell with recordable ringtone, fabric surface 433 MHz
- Modern and stylish design with fabric surface
- Customize your doorbell ringtone by recording your favorite music or sound
- 4 volume levels
Technical specifications
- Receiver weight 102 g
- Weight transmitter 47 g
- Receiver supply: 230 VAC, 50 Hz
- Power supply transmitter: 12 V/23 A alkaline battery
- Product type
Wireless door bell
- Component
Complete set
- Doorbell features
incl. nameplate
recordable
150 m
- Tunes
9
- Volume
110 dB
- Adjustable volume
4-stage
- Factory colour
White
Grey
- Frequency
433 MHz
- Transmitter dimensions
85 x 34 x 20 mm
- Receiver size
92 x 92 x 85 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2335820 Sygonix SY-4671640 Wireless door bell Complete set incl. nameplate, recordable
Conformity certificate
Conformity certificate 2335820 Sygonix SY-4671640 Wireless door bell Complete set incl. nameplate, recordable
Warranty Terms
Warranty Terms 2335820 Sygonix SY-4671640 Wireless door bell Complete set incl. nameplate, recordable
Description
This text is machine translated.
Features
- IP55 weatherproof push button
- Volume up to 110 dB
- Blue LED indicator light on receiver and transmitter
- 9 ringtone options: 8 existing ringtones + 1 recordable ringtone (up to 40s)
- Operating distance: max. 150 m (in open spaces)
- Receiver dimensions: 92x92x85 mm (WxHxD)
- Receiver weight: 102 g
- Transmitter dimensions: 85x34x20 mm
- Transmitter weight: 47 g
Scope of delivery
- Doorbell
- Push button with wall mount bracket
- 12V/23A Alkaline battery
- Double-sided adhesive tape
- Cross-head screwdriver
- 2x Screws
- 2x Dowels
- 3.5 mm audio cable
- User manual











