• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Byron DBY-22324 Wireless door bell Complete set

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Byron DBY-22324 radio doorbell set

  • 16 melodies & up to 150 m rangeUp to 6 rings can be connectedBell button and bell with battery

Technical specifications

Product type

Wireless door bell

Component

Complete set

150 m

Tunes

16

Volume

85 dBa

Adjustable volume

5-stage

Factory colour

Grey

Frequency

433 MHz

Documents & Downloads

Datasheet

Datasheet 2574495 Byron DBY-22324 Wireless door bell Complete set

User & Safety Instructions

User & Safety Instructions 2574495 Byron DBY-22324 Wireless door bell Complete set

Description

This wireless doorbell set has a maximum range of 150 m and 16 melodies with volume control. The portable doorbell has a flashing LED light and can be placed anywhere. The doorbell button is battery-operated.

This text is machine translated.

Scope of delivery

  • Bell button
  • Socket doorbell
  • Double-sided adhesive tape
  • User manual.

System requirements

  • No

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)