• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home DCP917S Wireless door chime Converter

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio controlled converter

  • Maximum range: 200 m
  • Honeywell Activ Link™

Technical specifications

Product type

Wireless door chime

Component

Converter

200 m

Factory colour

White

Grey

Frequency

868 MHz

Dim

(L x W x H) 150 cm x 64 mm x 80 mm

Length

150 cm

Width

64 mm

Height

80 mm

Depth

15.9 mm

Operating voltage

1 x 3V (CR2032)

Surface mounted (plaster)

Plastic

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1396448 Honeywell Home DCP917S Wireless door chime Converter

Description

Wire the existing bell in your home with this converter. Connect the converter with a wireless chime from the door bell system series from Honeywell. The converter has the honeywell Activ Link™ technology, which a larger range, improved battery life and a constant connection is provided, as compared to the case of signal disturbances immune.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98*

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)