• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home E3538N Bell transformer 12 V AC 1.5 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Doorbell transformer E3538N

  • For flush and surface mounting

Technical specifications

Product type

Bell transformer

Mounting type

DIN rail

Surface-mount

Operating voltage

230 V

Output voltages

12 V AC

Max. nominal current

1.5 A

Type

E3538N, 12 V/AC.1.5 A f. install. & AP-mounting

Width

93 mm

Height

70.5 mm

Depth

35.5 mm

Dim

(W x H x D) 93 x 70.5 x 35.5 mm

Output voltage

voltage12 V AC

Nominal current (details)

1.5 A

Fitting type (details)

Rail/surface-mounting

Operating voltage

220 - 240 V/50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 633020 Honeywell Home E3538N Bell transformer 12 V AC 1.5 A

User & Safety Instructions

User & Safety Instructions 633020 Honeywell Home E3538N Bell transformer 12 V AC 1.5 A

Description

For snap fixing on to 35 mm DIN rail, for installation of meter board, H 53 mm/mounting rail

More interesting products

(*All information is plus legal VAT)