• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH 32126 Bell transformer 8 V AC, 12 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KTR8-12/1500 bell transformer

  • Bell transformer with 8 V AC, 2.25 A/12 V AC, 1.5 A (18 VA)
  • With PTC fuse
  • For mounting on 35 mm DIN standard rails (TS35, 3 TE)

Technical specifications

  • BELL TRANSFORMER 8 V AC, 2.25 A/12V AC, 1.5 A (18 VA)
  • Mounting: On 35 mm DIN-standard rails (TS35, 3 TE)
  • Input 230 V AC 50 Hz
  • OUTPUT 8 V AC/12 V AC
Product type

Bell transformer

Mounting type

DIN rail

Operating voltage

230 V

Output voltages

8 V AC

12 V AC

Width

53 mm

Height

90 mm

Depth

59 mm

Dim

(W x H x D) 53 x 90 x 59 mm

Documents & Downloads

Datasheet

Datasheet 2898326 PENTATECH 32126 Bell transformer 8 V AC, 12 V AC

User & Safety Instructions

User & Safety Instructions 2898326 PENTATECH 32126 Bell transformer 8 V AC, 12 V AC

Description

Bell transformer with PTC fuse, for mounting on 35 mm DIN standard rails (TS35, 3 TE).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)