• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ST301 Bell transformer 8 V, 12 V 0.5 A

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

HAGER bell transformer ST301 33A

  • Number of modules 2
  • Rated operating voltage Ue 230V
  • Connection cross-section at flexible conductors 4 mm²
  • Connection cross-section for rigid conductor 6 mm²

Technical specifications

Product type

Bell transformer

Mounting type

Assembly

Operating voltage

230 V

Output voltages

8 V

12 V

Max. nominal current

0.5 A

Width

35 mm

Height

111 mm

Depth

65 mm

Dim

(W x H x D) 35 x 111 x 65 mm

Weight

0

35

65 mm

FALSE

TRUE

111 m

2

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845523 Hager ST301 Bell transformer 8 V, 12 V 0.5 A

Description

Bell transformer with protection against short-circuit or overload through an integrated thermal switch on the primary side.

This text is machine translated.

Features

  • Insulation voltage 4000 V
  • Operating temperature -20 up to 35 °C
  • Connection cross-section at flexible conductors 4 mm²
  • Connection cross-section for rigid conductor 6 mm²
  • Total power loss at nominal power 1.8 W
  • Output voltage 8/12 V
  • Power 4 VA
  • Power consumption 4 VA

More interesting products

(*All information is plus legal VAT)